Print Page
Image is for illustrative purposes only. Please refer to product description.

8,784 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 10+ | $0.173 |
| 25+ | $0.163 |
| 50+ | $0.154 |
| 100+ | $0.143 |
| 250+ | $0.141 |
| 500+ | $0.138 |
| 1000+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSDP301MX3T5G
Newark Part No.90AJ6553
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.3ohm
Reverse Voltage80V
Diode Case StyleX3DFN
No. of Pins2 Pin
Diode Capacitance0.33pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage810mV
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
810mV
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
1.3ohm
Diode Case Style
X3DFN
Diode Capacitance
0.33pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
