New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. LED Drivers
                      Print Page

                      NSI50010YT1G.

                      LED Driver, Linear, 0V to 50V input, 1 Output, 1 MHz switch-freq., 10 mA out, SOD-123-2

                      ONSEMI NSI50010YT1G.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNSI50010YT1G.
                      Newark Part No.28AC0177
                      See all Technical Docs
                      3,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      6000+$0.169
                      12000+$0.152
                      18000+$0.140
                      30000+$0.128
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 6000
                      Multiple: 3000
                      $1,014.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNSI50010YT1G.
                      Newark Part No.28AC0177
                      No. of Channels1Channels
                      Output Current Max10mA
                      Output Voltage Max-
                      IC Case / PackageSOD-123
                      No. of Pins2Pins
                      Input Voltage Min0V
                      Input Voltage Max50V
                      IC MountingSurface Mount
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      MSL-
                      SVHCNo SVHC (14-Jun-2023)
                      Automotive Qualification StandardAEC-Q100
                      Device TopologyLinear
                      Driver Case StyleSOD-123
                      No. of Outputs1Outputs
                      Output Current10mA
                      Output Voltage-
                      Switching Frequency1MHz

                      Product Overview

                      The NSI50010YT1G is a simple and robust linear Constant Current Regulator (CCR) for regulating current in LEDs (similar to constant current diode, CCD). The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 40% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.

                      • Wide operating voltage range
                      • Immediate turn-ON
                      • Voltage surge suppressing - Protecting LEDs
                      • SBT (self-biased transistor) technology
                      • Negative temperature coefficient

                      Applications

                      Automotive, Industrial, Lighting, Commercial

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Output Voltage Max

                      -

                      No. of Pins

                      2Pins

                      Input Voltage Max

                      50V

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      Driver Case Style

                      SOD-123

                      Output Current

                      10mA

                      Switching Frequency

                      1MHz

                      Output Current Max

                      10mA

                      IC Case / Package

                      SOD-123

                      Input Voltage Min

                      0V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (14-Jun-2023)

                      Device Topology

                      Linear

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.