Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.010 |
25+ | $0.860 |
50+ | $0.766 |
100+ | $0.670 |
250+ | $0.577 |
500+ | $0.520 |
1000+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI50150ADT4G
Newark Part No.37X6737
Technical Datasheet
No. of Channels1Channels
Output Current Max350mA
Output Current Max350mA
Output Voltage Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins4Pins
Input Voltage Min-
Input Voltage Max50V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Switching Frequency10MHz
Product Overview
The NSI50150ADT4G is an adjustable constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- UL94V-0 Flammability rating
Technical Specifications
No. of Channels
1Channels
Output Current Max
350mA
IC Case / Package
TO-252 (DPAK)
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
350mA
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
50V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TO-252 (DPAK)
Output Current
350mA
Switching Frequency
10MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate