
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.557 | $0.56 |
| Total Price | $0.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
| 10+ | $0.398 |
| 25+ | $0.357 |
| 50+ | $0.335 |
| 100+ | $0.314 |
Product Information
Product Overview
The NSIC2020JBT3G is a constant current regulator & LED driver in 2 pin DO-214AA package. This 120V, 20mA 15%, 3W linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to constant current diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 45% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The 120 V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating withstands surges common in industrial and commercial signage applications.
- Wide operating voltage range
- Immediate turn-on
- Voltage surge suppressing - protecting LEDs
- UL94-V0 certified
- Negative temperature coefficient
Technical Specifications
1Channels
20mA
DO-214AA
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
20mA
-
2Pins
120V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
DO-214AA
20mA
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
