Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTBG080N120SC1
Newark Part No.91AH8447
Product RangeEliteSiC Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $7.150 |
Price for:Each
Minimum: 800
Multiple: 800
$5,720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG080N120SC1
Newark Part No.91AH8447
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation179W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.08ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
179W
Product Range
EliteSiC Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability