Print Page
Image is for illustrative purposes only. Please refer to product description.
1,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.640 |
| 25+ | $5.390 |
| 50+ | $5.240 |
| 100+ | $5.210 |
| 250+ | $5.160 |
| 500+ | $5.130 |
| 1000+ | $5.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBLS4D0N15MC
Newark Part No.82AH7652
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id187A
Drain Source On State Resistance3100µohm
On Resistance Rds(on)0.0031ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation Pd316W
Power Dissipation316W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
3100µohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
316W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
187A
On Resistance Rds(on)
0.0031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
Power Dissipation
316W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability