Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,060 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $1.020 |
| 100+ | $0.936 |
| 250+ | $0.895 |
| 500+ | $0.853 |
| 1000+ | $0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD6416ANT4G
Newark Part No.40T1786
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id17A
On Resistance Rds(on)0.073ohm
Drain Source On State Resistance0.073ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd71W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The NTD6416ANT4G is a N-channel Power MOSFET offers 100V drain source voltage and 17A continuous drain current.
- Lower RDS (ON)
- High current capability
- 100% Avalanche tested
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.073ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.073ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
71W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability