Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
9,471 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.453 |
10+ | $0.288 |
25+ | $0.257 |
50+ | $0.225 |
100+ | $0.194 |
250+ | $0.174 |
500+ | $0.153 |
1000+ | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD1155LT1G
Newark Part No.46AC1424
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel8V
Continuous Drain Current Id1.3A
Drain Source Voltage Vds8V
Drain Source Voltage Vds P Channel8V
Continuous Drain Current Id N Channel1.3A
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel0.13ohm
Drain Source On State Resistance P Channel0.13ohm
Transistor Case StyleSC-88
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
1.3A
Drain Source Voltage Vds P Channel
8V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.13ohm
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
8V
Drain Source Voltage Vds
8V
Continuous Drain Current Id N Channel
1.3A
Drain Source On State Resistance N Channel
0.13ohm
Transistor Case Style
SC-88
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability