Print Page
Image is for illustrative purposes only. Please refer to product description.
3,539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 10+ | $0.285 |
| 100+ | $0.200 |
| 500+ | $0.164 |
| 1000+ | $0.152 |
| 2500+ | $0.131 |
| 12000+ | $0.111 |
| 27000+ | $0.107 |
Price for:Each
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4401NT1G
Newark Part No.70W0111
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id630mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel630mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.29ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel270mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
630mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
630mA
Drain Source On State Resistance N Channel
0.29ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTJD4401NT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability