Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.369 |
10+ | $0.252 |
25+ | $0.219 |
50+ | $0.188 |
100+ | $0.156 |
250+ | $0.129 |
500+ | $0.102 |
1000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJS4405NT1G
Newark Part No.14AC4767
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id1A
On Resistance Rds(on)0.249ohm
Drain Source On State Resistance0.249ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd630mW
Power Dissipation630mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
0.249ohm
Transistor Case Style
SOT-363
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
630mW
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1A
Drain Source On State Resistance
0.249ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
630mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability