Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFS034N15MC
Newark Part No.12AJ7254
Product RangePowerTrench
Technical Datasheet
5,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.968 |
| 250+ | $0.967 |
| 500+ | $0.966 |
| 1000+ | $0.965 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS034N15MC
Newark Part No.12AJ7254
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id31A
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance0.031ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.025ohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
No. of Pins
8Pins
Product Range
PowerTrench
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability