Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFSC4D2N10MC
Newark Part No.12AJ7253
Product RangeDUAL COOL Series
Technical Datasheet
Packaging Options
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.690 |
10+ | $1.690 |
25+ | $1.690 |
50+ | $1.690 |
100+ | $1.690 |
250+ | $1.690 |
500+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSC4D2N10MC
Newark Part No.12AJ7253
Product RangeDUAL COOL Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id116A
Drain Source On State Resistance4300µohm
On Resistance Rds(on)0.0037ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation122W
Power Dissipation Pd122W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDUAL COOL Series
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Alternatives for NTMFSC4D2N10MC
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4300µohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
122W
No. of Pins
8Pins
Product Range
DUAL COOL Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
116A
On Resistance Rds(on)
0.0037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
122W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability