Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTP082N65S3HF
Newark Part No.12AJ7260
Product RangeSuperFET III
Technical Datasheet
3,118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $6.510 |
| 25+ | $6.300 |
| 50+ | $6.220 |
| 100+ | $6.160 |
| 250+ | $6.130 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP082N65S3HF
Newark Part No.12AJ7260
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id40A
Drain Source On State Resistance0.082ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation313W
Power Dissipation Pd313W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.082ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
313W
No. of Pins
3Pins
Product Range
SuperFET III
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
313W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability