Print Page
Image is for illustrative purposes only. Please refer to product description.
14,159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.146 |
| 100+ | $0.095 |
| 500+ | $0.088 |
| 1000+ | $0.083 |
| 2500+ | $0.082 |
| 10000+ | $0.063 |
Price for:Each
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT3G
Newark Part No.94T5892
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd830mW
Gate Source Threshold Voltage Max800mV
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
560mA
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
830mW
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NTR4003NT3G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability