Print Page
Image is for illustrative purposes only. Please refer to product description.
2,842 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.085 |
| 25+ | $0.085 |
| 50+ | $0.085 |
| 100+ | $0.085 |
| 250+ | $0.085 |
| 500+ | $0.085 |
| 1000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4503NT1G
Newark Part No.10N9590
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.11ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd730mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.75V
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR4503NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2A continuous drain current. It is suitable for DC-to-DC conversion, load/power switch for portables and computing applications.
- Leading planar technology for low gate charge/fast switching
- 4.5V Rated for low voltage gate drive
- Surface-mount for small footprint (3 x 3mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
730mW
Gate Source Threshold Voltage Max
1.75V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.11ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
730mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NTR4503NT1G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability