Print Page
Image is for illustrative purposes only. Please refer to product description.
3,018 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.860 |
10+ | $1.420 |
25+ | $1.330 |
50+ | $1.230 |
100+ | $1.130 |
250+ | $1.060 |
500+ | $0.988 |
1000+ | $0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFD4D0N04HLTWG
Newark Part No.74AH4849
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0037ohm
Drain Source On State Resistance P Channel0.0037ohm
Transistor Case StyleWQFN
No. of Pins12Pins
Power Dissipation N Channel26W
Power Dissipation P Channel26W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
0.0037ohm
No. of Pins
12Pins
Power Dissipation P Channel
26W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Continuous Drain Current Id
60A
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.0037ohm
Transistor Case Style
WQFN
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability