Print Page
Image is for illustrative purposes only. Please refer to product description.
1,840 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NUP2201MR6T1G is an ESD Protection TVS Diode with low clamping voltage. It is designed to protect high speed data lines from ESD, EFT and lightning.
- Low clamping voltage
- Low leakage
- IEC 61000-4-2 Level-4 ESD protection
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
20V
Operating Voltage
5V
Power Dissipation Pd
500W
Automotive Qualification Standard
-
No. of Pins
6Pins
Diode Case Style
TSOP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability