Print Page
7,551 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.868 |
100+ | $0.620 |
500+ | $0.499 |
1000+ | $0.487 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4004M5T1G
Newark Part No.90W9322
Product RangeNUP40
Technical Datasheet
Product RangeNUP40
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max-
Diode Case StyleTSOP
No. of Pins5Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
NUP40
Reverse Standoff Voltage
5V
Diode Case Style
TSOP
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
5Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability