Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.233 |
10+ | $0.233 |
25+ | $0.233 |
50+ | $0.233 |
100+ | $0.233 |
250+ | $0.233 |
500+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5C466NLTAG
Newark Part No.18AC0088
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id51A
Drain Source On State Resistance0.0073ohm
On Resistance Rds(on)0.0061ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Power Dissipation Pd38W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation38W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0073ohm
Transistor Case Style
WDFN
Power Dissipation Pd
38W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
51A
On Resistance Rds(on)
0.0061ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate