Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH80T120L3Q0S3G
Newark Part No.29AK2770
Product RangeEliteSiC Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.350 |
Price for:Each
Minimum: 1
Multiple: 1
$51.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH80T120L3Q0S3G
Newark Part No.29AK2770
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd188W
Power Dissipation188W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
188W
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
188W
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability