Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.187 |
| 6000+ | $0.158 |
| 12000+ | $0.142 |
| 18000+ | $0.134 |
| 30000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
3Pins
Power Dissipation Pd
240mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-89
Operating Voltage
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate