New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      QRE1113GR

                      Reflective Photo Interrupter, Phototransistor, SMD Gull Wing, 5 mm, 50 mA, 5 Vr, 1.2 Vf

                      Date/Lot Code

                      ONSEMI QRE1113GR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoQRE1113GR
                      Newark Part No.34C1691
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,037 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.965
                      10+$0.679
                      25+$0.637
                      50+$0.595
                      100+$0.554
                      250+$0.529
                      500+$0.505
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoQRE1113GR
                      Newark Part No.34C1691
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodReflective
                      Sensing Distance / Slot Width-
                      Sensing Distance5mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Forward Current If50mA
                      Sensor Case / PackageSMD, Gull Wing
                      Reverse Voltage Vr5V
                      Collector Emitter Voltage V(br)ceo30V
                      Collector Emitter Voltage Max30V
                      Forward Voltage1.2V
                      Collector Current IC Max20mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      Sensor MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The QRE1113GR is a miniature Reflective Object Sensor with SMT gull wing.

                      • Phototransistor Output
                      • No Contact Surface Sensing
                      • Gull Wing Lead from Style
                      • Through hole (QRE1113)SMT gullwing (QRE1113GR) two Leadform Options

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Sensing Distance

                      5mm

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      SMD, Gull Wing

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Forward Voltage

                      1.2V

                      Sensor Output Type

                      Phototransistor

                      Sensor Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Sensing Distance / Slot Width

                      -

                      Supply Voltage Min

                      -

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      5V

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      20mA

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Alternatives for QRE1113GR

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.