Print Page
Image is for illustrative purposes only. Please refer to product description.
2,461 In Stock
964 more incoming. You can reserve stock now
935 Delivery in 1-3 Business Days(US stock)
1526 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.509 |
| 100+ | $0.409 |
| 500+ | $0.308 |
| 1000+ | $0.288 |
| 2500+ | $0.270 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSD2030F
Newark Part No.31Y3731
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity880nm
Angle of Half Sensitivity ±20°
Dark Current0.01µA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QSD2030F is a 880nm Silicon Photosensor has 40° wide reception angle. This PIN Photodiode has daylight filter. The radiant sensitive area measures 1.245mm x 1.245mm.
- High sensitivity
Applications
LED Lighting
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
880nm
Dark Current
0.01µA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate