Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS1B
Newark Part No.
Full Reel35K4008
Cut Tape18C8663
Your Part Number
9,620 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 50+ | $0.172 |
| 100+ | $0.154 |
| 250+ | $0.135 |
| 500+ | $0.116 |
| 1000+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.076 |
| 15000+ | $0.076 |
| 30000+ | $0.075 |
| 45000+ | $0.073 |
| 75000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1B
Newark Part No.
Full Reel35K4008
Cut Tape18C8663
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The S1B is a 2-pin general purpose standard recovery Diode Rectifier with glass passivated junction. The S1 family of P-I-N SMA rectifier stands out for its optimized low leakage, low capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and 30A surge rating. This product is general usage and suitable for many different applications.
- 6.6pF Typical capacitance
Applications
Industrial, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for S1B
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
