Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 50+ | $0.230 |
| 100+ | $0.166 |
| 250+ | $0.146 |
| 500+ | $0.126 |
| 1000+ | $0.109 |
| 2500+ | $0.106 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1G
Newark Part No.58K2388
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Alternatives for S1G
3 Products Found
Product Overview
The S1G is a glass passivated General Purpose Rectifier stands out for their optimized low leakage, low capacitance and fast response time. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
- 1.4W Power dissipation
- 6.6pF at 4V/1MHz Typical total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability