Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.134 |
| 6000+ | $0.132 |
| 12000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$402.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1GHE
Newark Part No.01AC9742
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time782ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 1A, 400V, surface mount rectifier
- Glass passivated chip junction
- UL flammability 94V-0 classification
- High efficiency
- Low profile package with <lt/> 0.75mm package height
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
782ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
20A
Diode Case Style
SOD-323HE
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for S1GHE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate