Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSA571DR2G
Newark Part No.
Re-Reel79Y9444
Cut Tape79Y9444
Your Part Number
1,086 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.030 |
| 25+ | $0.922 |
| 50+ | $0.871 |
| 100+ | $0.820 |
| 250+ | $0.769 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSA571DR2G
Newark Part No.
Re-Reel79Y9444
Cut Tape79Y9444
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range6V to 18V
Supply Voltage Range6V to 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Load Impedance600ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power-
Output Power (VA)-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
Supply Voltage Range
6V to 18V
No. of Pins
16Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Automotive Qualification Standard
-
Output Power
-
Audio Amplifier Type
-
Supply Voltage Range
6V to 18V
IC Case / Package
WSOIC
Load Impedance
600ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
-
No. of Channels
2 Channel
Output Power (VA)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
