Print Page
Image is for illustrative purposes only. Please refer to product description.
3,042 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.739 |
10+ | $0.565 |
25+ | $0.520 |
50+ | $0.476 |
100+ | $0.431 |
250+ | $0.391 |
500+ | $0.350 |
1000+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB05W05C-TB-E
Newark Part No.02AC3872
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage50V
Average Forward Current500mA
Forward Voltage Max550mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
500mA
Forward Surge Current
5A
Diode Case Style
TO-236AB
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability