Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSBAS20HT1G
Newark Part No.13AC6231
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SBAS20HT1G is a high-voltage switching diode. It is AEC-Q101 qualified and PPAP capable.
- Continuous reverse voltage is 200VDC
- Repetitive peak reverse voltage is 200VDC
- Continuous forward current is 200mA DC
- Peak forward surge current is 625mA DC
- Repetitive peak forward current is 500mA at (pulse wave = 1 sec, duty cycle = 66%)
- Reverse voltage leakage current is 1µAdc maximum at (VR = 200Vdc)
- Reverse breakdown voltage is 250VDC minimum at (IBR = 100µAdc)
- Forward voltage is 1000mV maximum at (IF = 100mAdc)
- Diode capacitance is 5pF maximum at (VR = 0, f = 1MHz)
- Junction temperature range from -65°C to +150°C, SOD-323 package
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Forward Surge Current
5A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate