Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMDA05CDR2G
Newark Part No.52T8573
Product RangeSMDA05C Series
Technical Datasheet
Packaging Options
696 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.110 |
10+ | $1.110 |
25+ | $1.110 |
50+ | $1.110 |
100+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMDA05CDR2G
Newark Part No.52T8573
Product RangeSMDA05C Series
Technical Datasheet
Product RangeSMDA05C Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Overview
The SMDA05C series bidirectional TVS Array for high-speed data line protection. It is designed to protect equipment attached to up to four high speed communication lines from ESD, EFT and lightning.
- 300W at 8 x 20μs Peak power rating
- IEC 61000-4-2 (ESD) ±15kV (air) ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 12A (8/20μs)
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Product Range
SMDA05C Series
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate