Print Page
1,307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.335 |
10+ | $0.250 |
100+ | $0.195 |
500+ | $0.186 |
1000+ | $0.174 |
2500+ | $0.164 |
12000+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMS12T1G
Newark Part No.90W9616
Product RangeSMS05C
Technical Datasheet
Product RangeSMS05C
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max23V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage15V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
SMS05C
Reverse Standoff Voltage
12V
Diode Case Style
SC-74
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
23V
No. of Pins
6Pins
Maximum Breakdown Voltage
15V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability