Print Page
Image is for illustrative purposes only. Please refer to product description.

1,982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.310 |
| 100+ | $1.180 |
| 500+ | $0.995 |
| 1000+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP102G
Newark Part No.38K8288
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Continuous Collector Current8A
Power Dissipation Pd80W
DC Collector Current8A
Power Dissipation80W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
DC Collector Current
8A
RF Transistor Case
TO-220
DC Current Gain hFE
200hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation Pd
80W
Power Dissipation
80W
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Alternatives for TIP102G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
