Need more?
Quantity | Price |
---|---|
1+ | $0.679 |
10+ | $0.488 |
196+ | $0.386 |
588+ | $0.357 |
1078+ | $0.342 |
2548+ | $0.331 |
10094+ | $0.311 |
Product Information
Alternatives for UC3843BD1G
1 Product Found
Product Overview
The UC3843BD1G is a high performance fixed frequency Current Mode Controller specifically designed for OFF-line and DC-DC converter applications. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference and high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also includes protective features consisting of input and reference under-voltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output dead-time and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with under-voltage lockout
- High current totem pole output
- Under-voltage lockout with hysteresis
- Low start-up and operating current
Applications
Industrial, Signal Processing
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
96%
0°C
-
MSL 1 - Unlimited
-
52kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback
70°C
-
No SVHC (27-Jun-2024)
SOIC
-
13.4V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate