New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      UC3844BD1G

                      Mode Controller, 25V-CURRENT supply, 52 kHz, 13.5V/1A out, SOIC-8

                      Date/Lot Code

                      ONSEMI UC3844BD1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoUC3844BD1G
                      Newark Part No.45J2384
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      681 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.230
                      10+$0.230
                      196+$0.230
                      588+$0.230
                      1078+$0.230
                      2548+$0.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoUC3844BD1G
                      Newark Part No.45J2384
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min12V
                      Supply Voltage Max25V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ52kHz
                      Switching Frequency Min-
                      Switching Frequency Max-
                      Duty Cycle Min0%
                      Duty Cycle Max50%
                      TopologyBoost, Flyback, Inverting
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (10-Jun-2022)
                      Automotive Qualification Standard-
                      Controller IC Case StyleSOIC
                      Frequency52kHz
                      Input Voltage-
                      Output Current200mA
                      Output Voltage13.4V

                      Product Overview

                      The UC3844BD1G is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. It features an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50 to 70%.

                      • Trimmed oscillator for precise frequency control
                      • Automatic feed forward compensation
                      • Internally trimmed reference with undervoltage lockout
                      • High current totem pole output
                      • Undervoltage lockout with hysteresis
                      • Low startup and operating current

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      25V

                      No. of Pins

                      8Pins

                      Switching Frequency Typ

                      52kHz

                      Switching Frequency Max

                      -

                      Duty Cycle Max

                      50%

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Frequency

                      52kHz

                      Output Current

                      200mA

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      12V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      0%

                      Topology

                      Boost, Flyback, Inverting

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Controller IC Case Style

                      SOIC

                      Input Voltage

                      -

                      Output Voltage

                      13.4V

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.