Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.410 |
3+ | $53.500 |
5+ | $52.610 |
10+ | $51.700 |
Price for:Each
Minimum: 1
Multiple: 1
$54.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part No120D3
Newark Part No.96F1083
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 120D3 is a DC control Solid State Relay with rugged epoxy encapsulation construction. The liquid epoxy-filled line of power solid state relay is subjected to full load test and six times the rated current surge before and after encapsulation. The unique heat-spreader technology relay designed for mounting on printed circuit boards.
- Zero voltage turn-on
- Zero-current turn-off
- 4000V Input to output optical isolation
- 8pF Input to output maximum coupling capacitance
- 85A Peak surge current (1 cycle)
- 1000Ω Nominal signal input resistance
- 1VDC Signal drop-out voltage
- 600V Maximum peak repetitive voltage
- 1.6V Maximum output voltage drop
- 2.5mA Maximum off-state leakage current
- 4000VRMS Isolation voltage
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate