Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.200 |
| 3+ | $84.770 |
| 5+ | $83.320 |
| 10+ | $81.890 |
Price for:Each
Minimum: 1
Multiple: 1
$86.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No240A45
Newark Part No.18M9781
Product RangeAC Series
Technical Datasheet
Contact Configuration-
Load Current45A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min85VAC
Control Voltage Max280VAC
Product RangeAC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 240A45 is an AC Control Solid State Relay with rugged epoxy encapsulation, zero crossing switching mode and screw terminals. This Power-series panel mount relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
- Hermetically sealed
- 4000Vrms Optical isolation
- 1.6V Maximum output voltage drop out
- 0.9W Dissipation
- 0.5 cycle Turn-on/off maximum time
- -40 to 100°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (10-Jun-2022)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
85VAC
Product Range
AC Series
Technical Docs (1)
Alternatives for 240A45
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate