Print Page
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.370 |
| 3+ | $102.630 |
| 5+ | $100.890 |
| 10+ | $99.150 |
Price for:Each
Minimum: 1
Multiple: 1
$104.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No240D45
Newark Part No.18M9785
Product RangeDC Series
Technical Datasheet
Contact ConfigurationSPST
Load Current45A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 240D45 is a Solid-state Relay with DC control. Rugged, epoxy encapsulation construction. Subjected to full load test and six times the rated current surge before and after encapsulation. 4000V of optical isolation. Unique heat-spreader technology. Designed for mounting on printed circuit boards. Zero voltage turn-on. Zero-current turn-off.
- Hermetically sealed
- TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 240D45
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
