Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.970 |
| 3+ | $30.460 |
| 5+ | $29.930 |
| 10+ | $29.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoDC60MP
Newark Part No.18M9067
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DC60MP is a low profile DC control Solid-state Relay. The MP series SSRs provide 4000 VRMS of optical isolation and provide a wide operating temperature range of -40°C to +100°C.
- Rugged, Epoxy Encapsulation Construction
- 4000V of Optical Isolation
- Unique Heat-spreader Technology
- 1VDC Signal Dropout Voltage
- 1000Ω Signal Input Impedance
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
3A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for DC60MP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate