Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.390 |
| 3+ | $36.460 |
| 5+ | $35.520 |
| 10+ | $34.770 |
Price for:Each
Minimum: 1
Multiple: 1
$37.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4IAC5-L is a Digital AC Input Module used to detect ON/OFF AC (or DC) voltage levels. It provides up to 4000V of optical isolation (transient) between field inputs and the logic output of the circuit. It is designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free 'clean' switching. The typical applications includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, float switches, selector switches, push buttons, toggle switches and thermostats.
- Built-in LED status indicator
- Small footprint design
- Passes NEMA showering Arc test (ICS 2-230)
- Meets IEEE Surge withstand specification (IEEE-472)
- Built-in filtering for transient suppression and noise rejection
- 20ms Turn-ON time
- 20ms Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
50mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate