Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.750 |
3+ | $33.750 |
5+ | $33.750 |
10+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4IDC24
Newark Part No.96F6450
Technical Datasheet
Current Rating25mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The G4IDC24 is a Digital DC Input Module used to detect ON/OFF DC voltage levels. It provides up to 4000V (transient) of optical isolation between field inputs and the logic output of the circuit. It designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free, 'clean' switching. Typical applications includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, selector switches, push buttons, photoelectric switches and TTL-compatible devices.
- Built-in LED status indicator
- Small footprint design, reducing mounting space by approximately 50 percent
- Built-in filtering for transient suppression and noise rejection
- Passes NEMA showering Arc test (ICS 2-230)
- Meets IEEE Surge withstand specification (IEEE-472)
- 5ms Turn-ON time
- 5ms Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
25mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for G4IDC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate