Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.530 |
| 3+ | $35.620 |
| 5+ | $34.700 |
| 10+ | $33.980 |
Product Overview
The G4IDC5 is a G4 digital DC Input Module used to detect on/off DC voltage levels. Each module provides up to 4000V (transient) of optical isolation between field inputs and the logic output of the circuit. The DC input module designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free, "clean" switching. Typical applications for DC input module includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, selector switches, push buttons, photoelectric switches and TTL-compatible devices.
- Built-in LED status indicator
- Built-in filtering for transient suppression and noise rejection
- Small footprint design, reducing mounting space by approximately 50 percent
- Passes NEMA showering arc test (ICS 2-230)
- Meets IEEE surge withstand specification (IEEE-472)
- -30 to 70°C Operating temperature range
Applications
Signal Processing, Automation & Process Control, Consumer Electronics
Technical Specifications
25mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Alternatives for G4IDC5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate