Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoG4IDC5D
Newark Part No.96F1068
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.290 |
| 3+ | $32.460 |
| 5+ | $31.620 |
| 10+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4IDC5D is an 30mA DC Output Module, used for controlling or switching AC loads of 2.5 to 28VDC with 5VDC logic voltage. It provides up to 4000V (transient) of optical isolation between the field devices and the control logic. It is designed with filtering on the input and a hysteresis amplifier for high noise rejection and transient-free clean switching. It is used for data acquisition.
- 1-channel
- Built-in LED status indicator
- Small footprint design
- 25mA Input current at maximum line
- 5ms Turn-on time
- 5ms Turn-off time
Applications
Motor Drive & Control, Industrial
Technical Specifications
Current Rating
30mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for G4IDC5D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate