Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 3+ | $35.190 |
| 5+ | $34.280 |
| 10+ | $33.560 |
Product Overview
The G4OAC5 is a G4 digital AC Output Module used to control or switch AC loads. Module provides up to 4000V of optical isolation (transient) between field outputs and the control side of the circuit and each features zero voltage turn-on and zero current turn-off. AC output modules are equivalent to single-pole single-throw normally open contacts (Form A, SPST-NO). Each module is equipped with a 4 amp fast-blow fuse. The fuse breaking capacity is 40 amps at 250 VAC. Current should be limited to prevent the short circuit current from exceeding the rated breaking capacity of the fuse. Typical applications for AC output modules include switching loads such as AC relays, solenoids, motor starters, heaters, lamps and indicators.
- Built-in LED status indicator
- Removable fuse
- 3A at 45°C Current rating
- Ability to withstand one-cycle surge of 80 amps
- -30 to 70°C Operating temperature range
Applications
Lighting, Motor Drive & Control, HVAC, Automation & Process Control, Consumer Electronics
Technical Specifications
3A
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Alternatives for G4OAC5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate