Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.160 |
| 3+ | $30.430 |
| 5+ | $29.710 |
| 10+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The G4OAC5A is an 3A AC Output Module, used to control or switch AC loads of 24 to 280VAC with 5VDC logic voltage. It provides up to 4000V (transient) of optical isolation between the field devices and the control logic. It is equivalent to a single pole, single throw, normally open contact (FORM A, SPST-NO, Make). It features zero voltage turn-on and zero current turn-off.
- 1-channel
- Built-in LED status indicator
- Removable fuse
- Ability to withstand one-cycle surge of 80A
- 25 to 65Hz Operating frequency
- 500V peak repetitive voltage
Applications
Motor Drive & Control, Industrial, Medical
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for G4OAC5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate