Print Page
Image is for illustrative purposes only. Please refer to product description.

466 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.270 |
| 3+ | $33.410 |
| 5+ | $32.550 |
| 10+ | $31.870 |
Price for:Each
Minimum: 1
Multiple: 1
$34.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G4ODC5 is a Digital DC Output Module is used to control or switch DC loads. Each module provides up to 4000V of optical isolation (transient) between field devices and control logic. Ideal for diagnostic testing of control applications.
- Manual-on/manual-off/automatic switch
- Built-in LED status indicator
- 5VDC Logic level
- Removable fuse
- Ability to withstand one-second surge of 5A
- -30 to 70°C Operating temperature range
Applications
Automation & Process Control, Lighting, Motor Drive & Control, Industrial
Technical Specifications
Current Rating
2A
No. of Analog Outputs
-
No. of Digital Outputs
1
SVHC
No SVHC (10-Jun-2022)
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
-
Technical Docs (1)
Alternatives for G4ODC5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
