Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.360 |
3+ | $57.880 |
5+ | $56.390 |
10+ | $55.210 |
Price for:Each
Minimum: 1
Multiple: 1
$59.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4ODC5MA
Newark Part No.96F7187
Technical Datasheet
Current Rating3A
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The G4ODC5MA is a DC Output Module used to control or switch DC loads. It provides up to 4000V of optical isolation (transient) between field devices and control logic. Typical applications for DC output module includes switching loads such as DC relays and solenoids etc. It is a special module featuring a manual-ON/manual-OFF/automatic switch, ideal for diagnostic testing of control applications.
- Built-in LED status indicator
- Removable fuse
- 1mA OFF-state leakage at maximum voltage
- 1kW Control resistance
- 5A One-second surge
- 100μs Turn-ON time
- 750μs Turn-OFF time
Applications
Automation & Process Control, Industrial, Lighting, Motor Drive & Control
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate