Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.260 |
| 3+ | $42.180 |
| 5+ | $41.100 |
| 10+ | $40.230 |
Price for:Each
Minimum: 1
Multiple: 1
$43.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The G4ODC5R is a Digital Dry Contact DC Output Module that includes two dry-contacts and low contact resistance. It is a single-pole, single-throw, normally open mechanical relay (Form A, SPST-NO). Typical applications include analog signal and communication line multiplexing.
- 100VDC or 130VAC Maximum contact switching voltage
- 200mΩ Maximum contact resistance
- Mechanical life of 5million cycles
- Coil 5VDC at 14mA
- -30 to 70°C Temperature range
Applications
Communications & Networking
Technical Specifications
Current Rating
500mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate