Need more?
| Quantity | Price |
|---|---|
| 1+ | $221.750 |
Product Information
Product Overview
The G4PB16I is a 16-channel I/O Mounting Rack that accommodates up to 16 G4 digital I/O modules and features channel-to-channel isolation between all field and control circuits. Output modules may have their control side wired for either positive-true or standard negative-true control signals from computer I/O ports. Input modules operate only with negative true logic Insert and remove modules easily and quickly without disturbing field wiring. Modules are secured to the mounting rack with a captive hold-down screw. Barrier strips with screw terminals provide the field, control and mounting rack power connections.
- Requires minimum panel space
- Spare module fuse on board
- Screw terminals on both control and field connections
- Negative-true or positive-true logic wiring for output modules
- Negative-true logic wiring for input modules
- 0 to70°C Operating temperature
Applications
Industrial, Automation & Process Control, Power Management, System Monitoring, Test & Measurement
Technical Specifications
-
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate