Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.860 |
| 3+ | $84.690 |
| 5+ | $82.510 |
Price for:Each
Minimum: 1
Multiple: 1
$86.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4PB4
Newark Part No.96F1053
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The G4PB4 is a 4-channel I/O Mounting Rack that compactly accommodates up to four G4 I/O modules in applications where only a few I/O points are needed. Insert and remove modules easily and quickly without disturbing field wiring. Modules are secured to the mounting rack with a threaded captive hold-down screw. Barrier strips with screw terminals provide the field, control and mounting rack power connections.
- Requires minimum panel space
- Built-in fuse tester
- Spare fuse on board
- 0 to70°C Operating temperature
Applications
Industrial, Automation & Process Control, System Monitoring, Test & Measurement
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate