Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoGRV-EPIC-LC2
Newark Part No.08AM1994
Product Rangegroov EPIC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,754.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4,754.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoGRV-EPIC-LC2
Newark Part No.08AM1994
Product Rangegroov EPIC Series
Technical Datasheet
No. of Inputs1Inputs
Current Rating-
No. of Outputs1Outputs
Kit ContentsCarrying Case, Power Supply Cord and Temperature Probe
Supply Voltage Max15VDC
Product Rangegroov EPIC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Inputs
1Inputs
No. of Outputs
1Outputs
Supply Voltage Max
15VDC
SVHC
No SVHC (10-Jun-2022)
Current Rating
-
Kit Contents
Carrying Case, Power Supply Cord and Temperature Probe
Product Range
groov EPIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate